TE Connectivity / Linx Technologies ANT-x-SPS1 Panel-Mount Antennas

TE Connectivity / Linx Technologies ANT-x-SPS1 Panel-Mount Antennas are external puck-style multiband antennas designed for low-power, wide-area (LPWA) applications, including LoRaWAN® and remote control applications. The ANT-x-SPS1 devices include 3 versions: the ANT-433-SPS1, ANT-8/9-SPS1, and the ANT-5GW-SPS1. The ANT-433-SPS1 antenna performs in the 430MHz to 435MHz frequency range with ≤1.7 VSWR and -1.3dBi peak gain and serves as a 410MHz LTE antenna. The ANT-8/9-SPS1 version operates in the 862MHz to 876MHz range with ≤1.6 VSWR and 5.1dBi peak gain as well as in the 802MHz to 930MHz range with ≤2.4 VSWR and 5.2dBi peak gain. The ANT-5GW-SPS1 version operates in the 617MHz to 960MHz range with ≤3.0 VSWR and 5.4dBi peak gain as well as in the 3300MHz to 4200MHz range with ≤1.6 VSWR and 2.7dBi peak gain. The ANT-5GW-SPS1 is designed for 5G New Radio, LTE, cellular IoT, and 433MHz/868Mhz/915MHz LPWA applications.

The TE Connectivity / Linx Technologies ANT-x-SPS1 ground plane-independent dipole antennas mount permanently to metallic and non-metallic surfaces. The antennas terminate in an SMA plug (male pin) connector on a 1m, 2m, or 3m RG-174/U coaxial cable, creating an environmentally sealed enclosure with protection from tampering.

Features

  • Common
    • Ground plane-independent dipole antenna
    • External mount, includes all hardware for installation, including M12x1 hex nut, washer, and optional boot
    • SMA plug (male pin) gold-plated connection
    • Impact-resistant, UV-stabilized ABS radome material
  • ANT-8/9-SPS1
    • Performance at 862MHz to 876MHz
      • ≤1.6 VSWR
      • 5.1dBi peak gain
      • 34% efficiency
    • Performance at 802MHz to 930MHz
      • ≤2.4 VSWR
      • 5.2dBi peak gain
      • 32% efficiency
    • IP67 rating
  • ANT-433-SPS1
    • Performance at 430MHz to 435MHz
      • ≤1.7 VSWR
      • -1.3dBi peak gain
      • 25% efficiency
    • IP67 rating
  • ANT-5GW-SPS1
    • Performance at 617MHz to 960MHz
      • ≤3.0 VSWR
      • 5.4dBi peak gain
      • 27% efficiency
    • Performance at 3300MHz to 4200MHz
      • ≤1.6 VSWR
      • 2.7dBi peak gain
      • 32% efficiency
    • IP65/IP67 for the ANT-5GW-SPS1

Applications

  • ANT-8/9-SPS1
    • LPWA
      • LoRaWAN
      • Sigfox
      • Wi-Fi HaLow™ (802.11ah)
    • Remote control, monitoring, and sensing
    • IoT devices
    • ISM
  • ANT-433-SPS1
    • LPWA, including LoRaWAN
    • Internet of Things (IoT) devices
    • Smart Home networking
    • Remote sensing, monitoring, and control
      • Security systems
      • Garage/gate openers
      • Weather reporting
      • Vending machines
      • 410MHz cellular LTE
  • ANT-5GW-SPS1
    • Worldwide 5G/4G/3G/2G
    • Cellular IoT
      • LTE-M (Cat-M1)
      • NB-IoT
    • Private cellular networks, Citizens Broadband Radio Service (CBRS)
    • 410MHz LTE
    • 4.9GHz Public Safety
    • Emerging 5G C-Band applications
    • Emerging 5G 2.5GHz EBS applications
    • Low-power, wide-area (LPWA) applications
      • LoRaWAN
      • Sigfox
      • WiFi HaLow™ (802.11ah)
    • Remote control, monitoring, and sensing
    • Internet of Things (IoT) devices
    • ISM applications
Đã phát hành: 2021-03-01 | Đã cập nhật: 2025-03-18