TE Connectivity / Linx Technologies 8/9-FPC Flexible Embedded LPWA 868/915MHz Antenna

TE Connectivity's (TE) Linx Technologies 8/9-FPC Flexible Embedded LPWA 868/915MHz Antenna is designed for use in 868MHz and 915MHz frequency bands for low-power, wide-area (LPWA) applications. The antenna can be used in LoRaWAN®, Sigfox®, Wi-Fi HaLow™, and other ISM and remote control applications. The antenna is a ground-plane-independent dipole embedded solution comparable to an external antenna in performance. The flexible antenna features an adhesive backing for mounting in unique and custom enclosures. TE Linx 8/9-FPC Flexible Embedded LPWA 868/915MHz Antenna features a 100mm long, 1.13mm coaxial cable terminated in a U.FL-type plug (female socket) for connection.

Features

  • 902MHz to 930MHz performance
    • ≤1.6 VSWR
    • -7.4dBi peak gain
    • 19% efficiency
  • Ground-plane-independent dipole antenna
  • 39.0mm x 15.0mm x 0.2mm compact, low-profile
  • U.FL-type plug (female socket) compatible with MHF1, AMC, UMCC
  • Flexible to fit in challenging enclosures
  • Adhesive backing permanently adheres to non-metal enclosures

Applications

  • Low-power, wide-area (LPWA) applications
    • LoRaWAN
    • Sigfox
    • Wi-Fi HaLow (802.11ah)
  • Remote control, monitoring, and sensing
  • Internet of Things (IoT) devices
  • ISM applications
Đã phát hành: 2020-10-07 | Đã cập nhật: 2024-10-01