TE Connectivity / Linx Technologies ANT-5GW-FPC-LH Flexible Cellular Sub-6 5G Antennas

TE Connectivity / Linx Technologies ANT-5GW-FPC-LH Flexible Embedded Cellular Sub-6 5G Antennas offer a ground plane independent dipole internal / embedded antenna solution in a 120mm x 20mm footprint with 0.1mm maximum height. These adhesive flexible printed circuit (FPC) antennas are designed for 5G New Radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications. The adhesive backing makes these antennas easy to mount in RF transparent enclosures, providing environmental sealing and protection from damage. The antenna connection is made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug (female socket) or an MHF4 plug (female socket) connector. TE Connectivity / Linx Technologies ANT-5GW-FPC-LH Flexible Embedded Cellular Sub-6 5G Antennas have an omnidirectional radiation pattern and operate in a temperature range from -40°C to +85°C.

Features

  • 120mm x 20mm footprint with 0.1mm maximum height
  • MHF1/U.FL-type plug or MHF4 plug termination
  • Wide 617MHz to 5000MHz bandwidth
  • Performance at 617MHz to 698MHz
    • ≤1.9 voltage standing wave ratio (VSWR)
    • 5dBi peak gain
    • 76% efficiency
  • Performance at 3300MHz to 4200MHz
    • ≤1.7 VSWR
    • 6.2dBi peak gain
    • 78% efficiency
  • Omnidirectional radiation pattern
  • Adhesive mount
  • -40°C to +85°C operating temperature range

Applications

  • Worldwide 5G/4G/3G/2G
  • IoT devices
  • Home and business networking
  • Cellular IoT
    • LTE-M (Cat-M1)
    • NB-IoT

Videos

Dimensions

TE Connectivity / Linx Technologies ANT-5GW-FPC-LH Flexible Cellular Sub-6 5G Antennas

VSWR

Performance Graph - TE Connectivity / Linx Technologies ANT-5GW-FPC-LH Flexible Cellular Sub-6 5G Antennas
Đã phát hành: 2022-12-21 | Đã cập nhật: 2023-07-24