TE Connectivity / Linx Technologies ANT-GNL1-nSP Embedded L1 GNSS Antenna
TE Connectivity / Linx Technologies ANT-GNL1-nSP Embedded L1 GNSS Antenna P is a surface-mount global navigation satellite system (GNSS) antenna supporting GPS, Galileo, GLONASS, Beidou, and QZSS systems in the L1/E1/B1 bands. The ANT-GNL1-nSP antenna exhibits excellent performance in a compact 9.6mm x 8.4mm x 0.9mm size. The ANT-GNL1-nSP is available in tape and reel packaging and is designed for reflow-solder mounting directly to a printed circuit board for high-volume applications.Features
- Performance
- ≤1.4 VSWR
- 4.4dBi peak gain
- 63% efficiency
- Compact 9.6mm x 8.4mm x 0.9mm package
- Linear polarization
- Omnidirectional radiation pattern
- Direct surface mount PCB attachment
- Reflow or hand-solder assembly
- RoHS and REACH compliant
Applications
- Global navigation
- GPS L1C, L1C/A
- Galileo E1
- GLONASS L1
- Beidou B1C, B1I
- QZSS L1
- Timing solutions
Specifications
- 1.3 to 1.4 maximum VSWR range
- -18.7dB to -15.6dB return loss range
- 3.6dBi to 4.4dBi peak gain range
- 63% to 64% efficiency range
- 50Ω impedance
- 1/4-wave wavelength
- 5W maximum power
- -40°C to +130°C operating temperature range
Đã phát hành: 2022-08-18
| Đã cập nhật: 2023-07-24