TE Connectivity / Linx Technologies CW Monopole Antennas
TE Connectivity / Linx Technologies CW Monopole Antennas are single-band rugged connectorized antennas suitable for metal and plastic enclosures with an appropriate ground plane. These antennas target a broad range of solutions in Low-Power Wide-Area (LPWA) networks, LTE cellular, and Industrial, Scientific, and Medical (ISM) frequency band applications. TE Connectivity / Linx Technologies CW Monopole Antennas outperform multiband counterparts over desired frequencies and reject signals from unwanted frequencies. The antennas offer 50Ω impedance and operate in a temperature range of -40°C to +90°C. TE Connectivity / Linx Technologies CW antennas are easy to select using the antenna number corresponding to the target LTE band. The antennas are ideal to use in LoRaWAN™, SIGFOX®, handheld devices, Internet of Things (IoT), and LPWA networks.Features
- Outperforms similar multiband solutions
- Durable and flexible main shaft
- Wide bandwidth
- O-ring compatible base
- Compatible with plastic and metal enclosures
- Monopole construction
- Omnidirectional radiation
- Weather resistant for IP-rated applications
Applications
- Handheld devices
- IoT devices
- LTE-M (Cat-M1) and NB-IoT cellular IoT
- LoRaWAN and SIGFOX
- LPWA networks
- FirstNet® Public Safety
- ISM/BLUETOOTH®/ZigBee®
- Sensing and remote monitoring
Specifications
- 1/4-wave (ANT-2.4-CW-QW-ccc is a 1/2-wave monopole) wavelength
- 50Ω impedance
- -40°C to +90°C operating temperature range
- 10W maximum power
Dimensions
View Results ( 10 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Tần số trung tâm | Độ khuếch đại | VSWR |
|---|---|---|---|---|
| ANT-433-CW-QW | ![]() |
433 MHz | 3.3 dBi | 1.9 |
| ANT-B20-CW-QW-SMA | ![]() |
826 MHz | 1.6 dBi | 2.1:1 |
| ANT-490-CW-QW-SMA | ![]() |
490 MHz | 1.3 dBi | 1.5:1 |
| ANT-410-CW-QW-SMA | ![]() |
410 MHz | - 1.2 dBi | 1.8 |
| ANT-450-CW-QW-SMA | ![]() |
460 MHz | - 1.7 dBi | 1.3 |
| ANT-B8-CW-QW-SMA | ![]() |
920 MHz | 1.6 dBi | 2:1 |
| ANT-B28-CW-QW-SMA | ![]() |
750 MHz | 1.7 dBi | 2.7:1 |
| ANT-B5-CW-QW-SMA | ![]() |
854 MHz | 1.2 dBi | 2:1 |
| ANT-B13-CW-QW-SMA | ![]() |
765 MHz | 1.7 dBi | 1.9:1 |
| ANT-B14-CW-QW-SMA | ![]() |
778 MHz | 1.9 dBi | 2:1 |
Đã phát hành: 2019-07-03
| Đã cập nhật: 2023-07-25