TE Connectivity / Linx Technologies CW-RCL SMA Right-Angle Whip Antennas
TE Connectivity's (TE) Linx Technologies CW-RCL SMA Right-Angle Whip Antennas offer wide bandwidth, a reduced height, and a right-angle rotating design that allows the antenna to be positioned for optimum performance. These durable devices feature a compact size that measures 97.7mm x 18.7mm x 10.5mm and weighs 12.5g or 13g. A weatherized jacket protects the antennas from harsh weather conditions. TE Linx CW-RCL SMA Right-Angle Whip Antennas are available at 868MHz, 916MHz, and 2.4GHz with SMA connectors. The 916MHz and 2.4GHz antennas are also available with an FCC Part 15-compliant RP-SMA connector. Electrical specifications include ≤1.5 to ≤1.9 voltage standing wave ratio (VSWR), 2.3dBi to 4.1dBi peak gain, up to 77% efficiency, and 50Ω impedance. These antennas are suitable for BLUETOOTH®, ZigBee®, LoRaWAN®, and Sigfox®, Internet of Things (IoT) devices, smart home networking, ISM band applications, and more.Features
- Flexible with a rotating base allows for optimal positioning
- Reduced-height package fits in small spaces
- Connectorized base makes field replacement easy
- Weatherized jacket protects the antenna in outdoor applications
- Custom colors and connectors are available
Applications
- Common
- IoT devices
- Smart home networking
- Security systems
- Industrial machinery
- Automated meter readings (AMR)
- Home weather stations
- 868-CW-RCL
- Low-power, wide-area (LPWA) applications
- LoRaWAN
- Sigfox
- ISM band
- Remote sensing, monitoring, and control
- Industrial machinery
- AMR
- Gateways
- Low-power, wide-area (LPWA) applications
- 916-CW-RCL
- Low-power, wide-area (LPWA) - Wi-Fi HaLow™
- Remote sensing, monitoring, and control
- Security systems
- Industrial machinery
- AMR
- 2.4-CW-RCL
- Single-band WiFi/WLAN (802.11b/g)
- ISM
- BLUETOOTH
- ZigBee
- IEEE 802.15.4
- Sensing and remote monitoring
Specifications
- Common
- 97.7mm x 18.7mm x 10.5mm dimensions
- 12.5g to 13g weight range
- -20°C to +85°C operating temperature range
- 50Ω impedance
- -1.2dBi or -1.5dBi average gain
- 5W maximum power
- 868-CW-RCL
- Performance at 862 MHz to 876 MHz
- ≤1.9 VSWR
- 4.1dBi peak gain
- 71% efficiency
- SMA plug (male pin) connector
- 916-CW-RCL
- Performance at 902 MHz to 930 MHz
- ≤1.8 VSWR
- 4.2dBi peak gain
- 72% efficiency
- SMA plug (male pin) or RP-SMA plug (female socket)
- 2.4-CW-RCL
- Performance at 2.4GHz to 2.485GHz
- ≤1.5 VSWR
- 2.3dBi peak gain
- 77% efficiency
- SMA plug (male pin) or RP-SMA plug (female socket)
Datasheets
Đã phát hành: 2020-08-17
| Đã cập nhật: 2024-09-30