TE Connectivity / Linx Technologies FPC LTE/LPWA Flexible Adhesive Dipole Antennas

TE Connectivity / Linx Technologies FPC LTE/LPWA Flexible Adhesive Dipole Antennas provide a broad set of capabilities based around a wideband cellular 2G/3G/4G backbone to support Cellular IoT (LTE-M/Cat-M1, NB-IoT), LPWA such as LoRaWAN® and Sigfox®, GNSS/Navigation, and unlicensed applications like WiFi/WLAN and BLUETOOTH®. These antennas provide a ground plane independent dipole embedded antenna solution comparable in performance to an external antenna. These TE Connectivity / Linx Technologies antennas' flexibility and adhesive backing allow for easy mounting in unique and custom enclosures while enabling environmental sealing and protection from tampering or accidental antenna damage.

Features

  • 0.2mm low-profile height
  • MHF1/U.FL compatible plug (female socket) on 100mm of 1.13mm coaxial cable
  • Flexible to fit in challenging enclosures
  • Adhesive backing permanently adheres to nonmetal enclosures using 3M 467MP™/200MP adhesive

Applications

  • Cellular IoT
    • LTE-M (Cat-M1)
    • NB-IoT
  • Worldwide LTE, UMTS, and GSM
  • Low-power, wide-area (LPWA) 
    • LoRaWAN
    • Sigfox
  • Citizens Band Radio Services (CBRS)
  • ISM bands
    • BLUETOOTH
    • ZigBee®
  • FirstNet® Public Safety
  • Smart home networking
  • Internet of Things (IoT) devices
  • Gateways
Đã phát hành: 2019-11-05 | Đã cập nhật: 2023-07-24