TE Connectivity / Linx Technologies GNSSCP Surface-Mount Ceramic Patch Antennas

TE Connectivity's (TE) Linx Technologies GNSSCP Surface-Mount Ceramic Patch Antennas support GPS, Galileo, GLONASS, Beidou, and QNZZ navigation systems. TE Linx GNSSCP Surface-Mount Ceramic Patch Antennas comprise surface-mount and through-hole pin options in three sizes, allowing engineers to balance size, performance, manufacturability, and cost-effectiveness in designs. These antennas support high-temperature operation to +105°C, supporting qualification in automotive systems requiring AEC-Q200 reliability.

Features

  • Performance at 1567.24MHz to 1583.60MHz
  • Voltage standing wave ratio (VSWR)
    • 1.1 (ANT-GNCP-CA188L165)
    • 2.4 (ANT-GNCP-CA158L160)
    • 2.8 (ANT-GNSSCP-TH18L1)
    • 5.6 (ANT-GNSSCP-TH25L1)
    • 7.0 (ANT-GNSSCP-SM12L1)
  • Peak gain
    • 2.9dBi (ANT-GNSSCP-SM12L1)
    • 3.5dBi (ANT-GNSSCP-TH25L1)
    • 5.1dBi (ANT-GNSSCP-TH18L1)
    • 13.7dBi (ANT-GNCP-CA188L165)
    • 13.9dBi (ANT-GNCP-CA158L160)
  • Efficiency
    • 53% (ANT-GNSSCP-SM12L1)
    • 62% (ANT-GNSSCP-TH25L1)
    • 66% (ANT-GNSSCP-TH18L1)
  • Directional radiation pattern orthogonal to antenna surface
  • Right-hand circularly polarized (RHCP)
  • Extended operation to +105°C
  • AEC-Q200 Grade 2 compliance
  • Solder-pin signal connection (ANT-GNSSCP-TH25L and ANT-GNSSCP-TH18L1)
  • Reflow- or hand-solder assembly (ANT-GNSSCP-SM12L1)
  • Size
    • 12.0mm x 12.0mm x 4.0mm (ANT-GNSSCP-SM12L1)
    • 15.0mm x 15.0mm x 6.6mm (ANT-GNCP-CA158L160)
    • 16.0mm x 16.0mm x 7.1mm (ANT-GNCP-CA188L165)
    • 18.0mm x 18.0mm x 4.0mm (ANT-GNSSCP-TH18L1)
    • 25.1mm x 25.1mm x 4.0mm (ANT-GNSSCP-TH25L1)

Applications

  • Global navigation GNSS
    • GPS L1
    • Galileo E1
    • GLONASS I L1 (ANT-GNSSCP-TH25L and ANT-GNSSCP-TH18L1)
    • GLONASS II L1
    • Beidou B1-BOC
    • Beidou B1-2 (ANT-GNSSCP-TH25L and ANT-GNSSCP-TH18L1)
    • QZSS L1
  • Timing solutions
  • Automotive location
Đã phát hành: 2020-06-30 | Đã cập nhật: 2025-03-12