TE Connectivity / Linx Technologies Tri-band Log Periodic Antenna

TE Connectivity / Linx Technologies Tri-band Log Periodic Antenna is designed for long-distance directional communication over a multitude of frequencies. The DB1-LP antenna provides gain and directivity comparable to a Yagi antenna, but in a much smaller overall form factor, and over a considerably wider range of frequencies. Constructed of UV-stabilized materials, the TE Connectivity / Linx Technologies Tri-band Log Periodic Antenna is suitable for long-term use in indoor or outdoor environments. The DB1-LP antenna includes complete mounting hardware for standard masts.

Features

  • High gain
  • Wide bandwidth
  • Fully weatherized
  • N female connector
  • Rugged & damage-resistant
  • Excellent performance over common frequency antennas

Dimensions

TE Connectivity / Linx Technologies Tri-band Log Periodic Antenna
Đã phát hành: 2011-06-09 | Đã cập nhật: 2023-07-24