TE Connectivity / Linx Technologies nanoSplatch™ Antenna

TE Connectivity / Linx Technologies nanoSplatch™ Antenna is designed for embedded Wi-Fi/WLAN and other 2.4GHz or 5.8GHz ISM or U-NII frequency band applications. TE Connectivity / Linx Technologies nanoSplatch Antenna uses a grounded-line technique to achieve outstanding performance in an ultra-compact surface-mount package (9.6mm x 8.4mm x 1.1mm). The nSP250 exhibits a low proximity effect with a very hemispherical radiation pattern, making it ideal for handheld devices and applications typically subject to interference.

Features

  • Ultra-compact package (9.6mm x 8.4mm x 1.1mm)
  • Excellent performance with smallest ground plane (40mm x 20mm)
  • Resistant to proximity effect
  • Omnidirectional radiation pattern
  • Direct surface-mount PCB attachment
  • Reflow- or hand-solder assembly
  • High gain (2.7dBi at 2.4GHz, 3.7dBi at 5.8GHz)
  • High efficiency (66% at 2.4GHz, 69% at 5.8GHz)

Applications

  • Single- and dual-band WiFi/WLAN/802.11
  • BLUETOOTH® and ZigBee®
  • Smart home networking
  • Sensing and remote monitoring
  • Hand-held devices
  • Internet of Things (IoT) devices
  • U-NII and ISM applications
Đã phát hành: 2019-06-26 | Đã cập nhật: 2023-07-24