TE Connectivity / Linx Technologies NUB 868MHz/915MHz LPWA Whip Antennas
TE Connectivity / Linx Technologies NUB 868MHz and 915MHz LPWA Whip Antennas are designed for sub-1GHz and low-power, wide-area (LPWA) applications, including LoRaWAN® and Sigfox® (ANT-868-NUB only), IoT, remote controls, and ISM band applications in the 862MHz to 876MHz and 902MHz to 930MHz ranges. These rugged monopole antennas feature a length of less than 20mm and may be used with metallic and non-metallic enclosures. The TE Connectivity / Linx Technologies NUB LPWA Whip Antennas connect using an SMA plug (male pin) or RP-SMA plug (female socket) connector.Features
- Performance
- ANT-868-NUB (862MHz to 876MHz range)
- ≤1.7 VSWR
- 4.2dBi peak gain
- 51% efficiency
- ANT-915-NUB (902MHz to 930MHz range)
- ≤2.6 VSWR
- 3.9dBi peak gain
- 38% efficiency
- ANT-868-NUB (862MHz to 876MHz range)
- Compact sizes
- ø7.0mm x 19.7mm for the ANT-868-NUB (øDxH)
- ø7.0mm x 17.7mm for the ANT-915-NUB (øDxH)
- AEC-Q200 Grade 2 compliance
- Omnidirectional radiation pattern
- SMA plug (male pin) or RP-SMA plug (female socket) connection
- -40°C to +105°C operating temperature range
Applications
- Low-power, wide-area (LPWA) applications
- LoRaWAN®, ITU-T Y.4480
- Sigfox® (ANT-868-NUB only)
- ISM applications
- Internet of Things (IoT) devices
- Smart Home networking
- Remote control, sensing, and monitoring
- Security systems
- Industrial machinery
- Automated equipment
- AMR (automated meter reading)
- Hand-held devices
Đã phát hành: 2022-02-28
| Đã cập nhật: 2023-07-25