TE Connectivity / Linx Technologies Dipole Dome Panel Mount Wi-Fi 6/6E Antenna

TE Connectivity / Linx Technologies Dipole Dome Panel Mount Wi-Fi® 6/6E Antennas are optimized for Wi-Fi 6 and Wi-Fi 6E applications in the 2.4GHz, 5GHz, and 6GHz bands. These antennas offer a ground plane independent dipole antenna solution, mountable to metallic and nonmetallic surfaces. TE Connectivity / Linx Technologies Dipole Dome Panel Mount Wi-Fi 6/6E Antennas feature an integrated female socket N jack connector, environmental sealing, and protection from tampering.

Features

  • Performance at 2.4GHz to 2.5GHz
    • ≤ 1.4 VSWR
    • 4.5dBi peak gain
    • 89% efficiency
  • Performance at 5.150GHz to 7.125GHz
    • ≤ 2.0 VSWR
    • 7.2 dBi peak gain
    • 85% efficiency
  • Ground plane independent dipole antenna
  • N jack (female socket)
  • External mount, including all hardware for installation
    • 5/8"-24UNEF hex nut
    • Hex nut
    • Washer
    • Gasket
  • IP67 Ratable
  • Impact resistance UV stabilized ABS radome material

Applications

  • Wi-Fi/WLAN coverage
    • Wi-Fi 6E (802.11ax)
    • Wi-Fi 6 (802.11ax)
    • Wi-Fi 5 (802.11ac)
    • Wi-Fi 4 (802.11n)
    • 802.11b/g
  • 2.4GHz ISM applications
    • BLUETOOTH®
    • ZigBee
  • U-NII bands 1-8
  • Internet of things (IoT) devices
  • Smart home networking
  • Sensing and remote monitoring
Đã phát hành: 2022-08-18 | Đã cập nhật: 2023-07-24