TE Connectivity / Linx Technologies TH25L1 GNSSCP Antenna Evaluation Kit

TE Connectivity / Linx Technologies TH25L1 GNSSCP Antenna Evaluation Kit lets designers evaluate TH25L1 GNSSCP antennas or prototype designs. The TE Connectivity / Linx Technologies TH25L1 GNSSCP Antenna Evaluation Kit provides the ability to benchmark performance in product design prototypes. The antennas offer 1567.24MHz to 1583.60MHz performance.

Features

  • Evaluates TH25L1 GNSSCP antennas
  • 1567.24MHz to 1583.60MHz performance
    • ≤5.6 voltage standing wave ratio
    • 3.5dBi peak gain
    • 62% efficiency
  • Directional radiation pattern orthogonal to antenna surface
  • Right-hand circularly polarized
  • Extended operation to +105°C
  • AEC-Q200 Grade 2 compliance
  • Adhesive mounting to PCB
  • Solder pin signal connection

Applications

  • Global navigation GNSS
    • GPS L1
    • Galileo E1
    • GLONASS II L1
    • GLONASS II L1
    • BeiDou B1-BOC
    • BeiDou B1-2
    • QZSS L1
  • Timing solutions
  • Automotive location
Đã phát hành: 2021-11-01 | Đã cập nhật: 2023-07-25