TE Connectivity / Linx Technologies WRT-MON Monopole Antenna

TE Connectivity / Linx Technologies WRT-MON Monopole Antennas are compact and tamper-resistant. These require a proximity ground plane, which dramatically reduces the space required inside the product. The antenna installs through a small hole on the product and is anchored by a threaded metal base connected to the coax cable shield. An adhesive foam compression ring resists the elements. The TE Connectivity / Linx Technologies WRT-MON Series Monopole Antenna is available in 2.45GHz and is attached to an 8.5in long coax cable with an RP-SMA, SMA, or U.FL/MHF-compatible connector on the other end. These antennas are ideal for applications like wireless vending machines, traffic equipment, and power equipment where space is limited and security is important.

Features

  • Compact
  • Tamper resistant
  • Low cost
  • Indoor / outdoor design

Specifications

  • 2.4GHz center frequency
  • 2.4GHz to 2.5GHz frequency range
  • 50Ω impedance rating
  • 0.8dBi peak gain
  • 1/4-wave wavelength 
  • –30°C to +80°C operating temperature range
Đã phát hành: 2012-02-20 | Đã cập nhật: 2023-07-24