TE Connectivity / Linx Technologies CR Coin & Button Cell Battery Holders
TE Connectivity / Linx Technologies CR Lithium Coin and Button Cell Battery Holders offer surface-mount and through-hole-mount versions in a compact design. These battery holders provide a solid electrical contact for CR1216, CR1220, CR1225, CR1620, CR1632, CR2016, CR2020, CR2025, CR2032, and CR2450 lithium coin and button cells. Two metal arms secure the battery to the contact patch, and the nickel-plated phosphor bronze construction provides conductivity and strength. TE Connectivity / Linx Technologies CR Lithium Coin and Button Cell Battery Holders are a cost-effective choice for high-volume projects and space-constrained applications such as computers, remote controls, and other handheld electronics.Features
- Holds battery sizes CR1216, CR1220, CR1225, CR1620, CR1632, CR2016, CR2020, CR2025, CR2032, and CR2450
- Surface-mount through-hole-mount options
- Nickel-plated phosphor bronze construction
- Compact design
- Cost-effective
Applications
- Computers
- Remote controls
- Handheld electronics
- Space-constrained areas
Đã phát hành: 2012-03-14
| Đã cập nhật: 2023-07-24