TE Connectivity / Measurement Specialties MS5637 Barometric Pressure Sensor

TE Connectivity's (TE) Measurement Specialties MS5637 Low Voltage Barometric Pressure Sensor is optimized for altimeter and barometer applications in smartphones and Tablet PCs. The module includes a high linearity pressure sensor and an ultra-low-power 24-bit sigma-delta analog-to-digital converter with internal factory-calibrated coefficients. The sensor provides a precise digital 24-bit pressure and temperature value and different operation modes to optimize conversion speed and current consumption. TE's MS5637 features low power, 0.6μA (standby ≤ 0.1μA at +25°C) and an operating range of 300mbar to 1200mbar, -40°C to +85°C.

Features

  • 3mm x 3mm x 0.9mmQFN package
  • 13cm high-resolution module
  • 1.5V to 3.6V supply voltage
  • Fast conversion down to 0.5ms
  • Low power, 0.6μA (standby ≤ 0.1μA at 25°C)
  • Integrated digital pressure sensor (24-bit delta-sigma ADC)
  • 300mbar to 1200mbar operating range, -40°C to +85°C
  • I2C interface
  • No external components (internal oscillator)

Applications

  • Smartphones
  • Tablet PCs
  • Personal navigation devices
Đã phát hành: 2016-08-18 | Đã cập nhật: 2026-03-27