TE Connectivity / SMI SM9541 MEMS Low Pressure Sensor
TE Connectivity / SMI SM9541 MEMS Low-Pressure Sensor offers a digital, fully conditioned, multi-order pressure and temperature-compensated sensor in JEDEC standard SOIC-16 with a dual vertical porting option. It is available in both compound gauge and differential pressure configurations. With dual porting, a vacuum-gauge measurement is possible to minimize altitude errors due to changes in ambient pressure. Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use of advanced silicon micro-machined pressure sensors. The pressure sensor can be mounted directly on a standard printed circuit board and a high-level, calibrated pressure signal can be acquired from the digital interface. This eliminates the need for additional circuitry, such as a compensation network or microcontroller containing a customer correction algorithm.Features
- Fully digital, pressure-calibrated, and temperature-compensated output
- I2C digital interface
- 14-bit resolution
- -5°C to +60°C compensated temperature range
- Compound gauge and differential pressure compensated output
- Available in horizontal or vertical mounting
- Insensitive to mounting orientation
- Robust JEDEC SOIC-16 package for automated assembly
- Manufactured according to ISO9001 and ISO/TS 16949 standards
- RoHS and REACH compliant
- Pressure ranges from 10cm H2O to 140cm H2O (0.15 to 2PSI)
Applications
- Medical:
- Sleep Apnea (CPAP, MPAP)
- Ventilators/Anesthesia equipment
- Oxygenators
- Spirometers
- Industrial:
- Pneumatic gauges
- Pressure switches
- Safety cabinets
- Life sciences
- Liquid level measurement
- Consumer:
- Sports equipment
- Appliances
Đã phát hành: 2013-11-27
| Đã cập nhật: 2023-08-17