TE Connectivity 18P NTSEAL Sealed Connectors

TE Connectivity's (TE) 18P NTSEAL Sealed Connectors are 18-position connectors that provide an easy-to-use solution for rugged applications. These connectors are designed to accept popular industry sizes, and they deliver flexibility and compatibility across various platforms. Features include a Lever-free design that ensures easy mating of the compact connector, while a flange-mount option with screws provides secure panel installation. TE 18P NTSEAL Sealed Connectors are suitable for agriculture vehicles, construction vehicles, robotics, and warehouse automation.

Features

  • 18-position construction
  • Lever-free design
  • Easy mating
  • Compact, easy-to-use solution

Applications

  • Agriculture vehicles
  • Construction vehicles
  • Trucks
  • Buses
  • Specialty vehicles
  • Lift trucks
  • Recreational vehicles
  • Power sport vehicles
  • Robots/warehouse automation
Đã phát hành: 2026-05-04 | Đã cập nhật: 2026-05-14