TE Connectivity 2.92mm mmWave RF Connectors
TE Connectivity 2.92mm mmWave RF Connectors are high-speed connectors designed to deliver precision performance up to 40GHz. These RF connectors provide a cable-to-cable and cable-to-board connector system with straight body orientation. The 2.92mm RF connectors offer low VSWR, low insertion loss, and consistent signal integrity at high frequencies that are essential for mmWave, radar, SATCOM, and test environments. These RF connectors support 50Ω impedance and an operating temperature range of -65°C to 165°C. Typical applications include security scanners, satellite communications (SATCOM) equipment, radar systems, test and measurement equipment, semiconductor device evaluation, and emerging quantum computing.
Features
- Precision performance up to 40GHz
- Commercial-grade
- High-speed
- Low VSWR and low insertion loss
- Consistent signal integrity at high frequencies
Applications
- Security scanners
- Satellite communications (SATCOM) equipment
- Radar systems
- Semiconductor device evaluation
- Test and measurement equipment
- Emerging quantum computing
Specifications
- 50Ω impedance
- In-series connector interface adapter type
- 1 number of positions
- Straight body orientation
- -65°C to 165°C operating temperature range
Đã phát hành: 2026-03-18
| Đã cập nhật: 2026-03-18