TE Connectivity / Holsworthy 3655 Automotive-Grade Multilayer Chip Inductors
TE Connectivity's (TE) Holsworthy Type 3655 Automotive-Grade Multilayer Chip Inductors are designed with a low-loss ceramic monolithic structure with high-conductivity metal electrodes. TE's Type 3655 Automotive-Grade Multilayer Chip inductors are AEC-Q200 compliant and designed for high-frequency performance. Type 3655 is available in two package sizes and is ideal for wireless connection systems, safety management systems, and automotive multi-media and power systems.Features
- High-frequency performance
- High self-resonant frequency
- High reliability
- AEC-Q200 qualified
- Moisture Sensitivity Level (MSL) 2
Applications
- Automotive
- Multi-media systems
- Power systems
- Wireless connection systems
- Safety management systems
Specifications
- 1.0nH to 470nH inductance
- 50MHz or 100MHz test frequency
- 50mV test voltage
- 8 to 12 Q minimum
- 250MHz to 10,000MHz minimum SRF
Additional Resource
Construction
Dimensions
Đã phát hành: 2024-06-05
| Đã cập nhật: 2024-06-14