TE Connectivity / Alcoswitch Anti-Vandal Switches
TE Connectivity's (TE) Alcoswitch Anti-Vandal Switches are designed for security and reliability in a variety of panel mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. TE's Alcoswitch Anti-Vandal series offers panel sizes of 16, 19, and 22mm. The series is available with various pushbutton symbols including Spot, Ring, and Power Logo. These switches are sealed to IP67 and available in single and double pole configurations. This Anti-Vandal series uses a jam nut accessible from the rear of the panel to achieve a vandal-proof solution.Features
- Easy user interface with a large pushbutton and available LED indicators that illuminate the switch
- Flexibility with various pushbutton symbols, including Spot, Ring, and Power logos
- Achieves a vandal-proof solution with a jam nut accessible from the rear of the panel
- -20°C to +55°C operating temperature range
- RoHS compliant
- REACH compliant and lead-free
- UL (E46765) for AV19, AV22
- OFF-ON, OFF-(ON) switch functions
- Contact rating
- 2A at 36VDC (16mm)
- 3A at 250VAC (19, 22mm)
- 0.4VA at 20V maximum gold contact
- 1 to 2 poles
- Copper contacts with silver or gold plating
- Stainless steel actuator
- Copper, silver-plated terminals
- Silicon terminal seal
- PBT case
- Stainless steel bushing
Applications
- Industrial equipment
- Elevators/escalators
- Instrumentation
- Communication equipment
- Control equipment
Đã phát hành: 2016-05-23
| Đã cập nhật: 2024-01-29