TE Connectivity / Alcoswitch HCP Series High Current Snap Action Switches
TE Connectivity's (TE) / Alcoswitch HCP Series High Current Snap Action Switches offer flexibility through various combinations of level styles in a higher current-rated switch. These switches are designed to convert a mechanical action into an electrical one and feature 10A, 16A, 20A, and 26A current ratings. HCP series switches are constructed to industry-standard sizes, making them suitable for use in existing designs, and are available with various contact styles to aid flexibility. TE / Alcoswitch HCP Series High Current Snap Action Switches are ideal for home appliances, electronic equipment, and automation and process control.Features
- Robust contacts and internal design
- Industry-standard mounting holes
- Multiple actuator styles for design flexibility
Applications
- Industry common size
- Home appliances
- White goods
- Automation and process control
- Security
- Electronic equipment
Specifications
- Approvals
- HCP-10
- UL, cUL: 10RA 125VAC/250VAC, μT85 5E4
- ENEC: 10(4)A 125VAC/250VAC, μ40T125 1E4
- HCP-16
- UL, cUL: 16RA 125VAC/250VAC, μT85 5E4
- ENEC: 16(4)A 125VAC/250VAC, μ40T125 1E4
- HCP-20H
- UL, cUL: 20RA 125VAC/250VAC, μT85 2E4
- ENEC: 20(4)A 125VAC/250VAC, μ40T125 1E4
- HCP-26Q
- ENEC: 26A 125VAC/250VAC, μT85 1E4
- HCP-10
- 125V or 250V rated operational voltage
- Maximum 300mΩ contact reistance
- 10M operations of mechanical life
- 10Hz to 55Hz vibration
- 100MΩ insulation resistance at 500VDC
- -40°C to +125°C operating temperature range
Additional Resources
Đã phát hành: 2023-07-13
| Đã cập nhật: 2023-07-13