TE Connectivity AmbiMate MS4 Sensor Module Development Kits

TE Connectivity's (TE) AmbiMate MS4 Sensor Module Development Kits provide an application-specific set of sensors on a ready-to-attach PCB assembly. This helps for easy integration into a host product. The MS4 sensor development kits allow data collection from either a Raspberry Pi or Arduino within 30 minutes using some downloadable code. TE's development kits have multiple attach methods to accommodate the application need. TE's MS4 sensor development kits come with a single footprint that allows multiple sensor configurations and flexibility in design.

Features

  • I2C communication protocol
  • Space-saving compact design
  • Multiple attach methods to accommodate the application needs
  • One footprint allows multiple sensor configurations and flexibility in design
  • All parts required to interface with a Raspberry Pi and Arduino
  • Free Python and Arduino code

Applications

  • Indoor lighting
  • Building automation
  • Connected home
  • Air quality
  • Energy management
  • Workspace comfort
  • Zonal environmental controls

Specifications

  • -25dBV to -19dBV analog audio output sensitivity
  • 100Hz to 10kHz analog audio output frequency range
  • 3.1VDC to 3.5VDC power supply input voltage range
  • 10mA total system current draw
  • -5°C to +50°C operating temperature range

Overview

Block Diagram - TE Connectivity AmbiMate MS4 Sensor Module Development Kits

Videos

Đã phát hành: 2018-08-06 | Đã cập nhật: 2023-01-13