TE Connectivity AMPLIMITE D-Subminiature Cable Assemblies

TE Connectivity's (TE) AMPLIMITE D-Subminiature (D-sub) Cable Assemblies are designed for use with the AMPLIMITE D-Subminiature connector family, widely used in electronic industries. The cable assemblies feature off-the-shelf, pre-assembled cables with various configurations for design flexibility. The cable assemblies are constructed with gold-plated contacts, a UL 94V-0-approved housing, and front metal shells for EMI/RFI shielding. TE AMPLIMITE D-sub Cable Assemblies operate with a 2Ω max contact resistance and are ideal for semiconductor fabrication, medical equipment, data centers, and printers.

Features

  • Pre-assembled, off-the-shelf cables assemblies
  • EMI/RFI-shielding front metal shells
  • UL 94V-0 approved rugged housing
  • Gold-plated contacts
  • Wide choice of configurations
  • 2Ω max contact resistance rating
  • 1MΩ min insulation resistance rating
  • 300VDC voltage rating

Applications

  • Semiconductor fabrication
  • Test and measurement equipment
  • Medical equipment
  • Data centers
  • Printers
Đã phát hành: 2024-02-26 | Đã cập nhật: 2024-03-08