TE Connectivity Card Edge Power Connectors

TE Connectivity's (TE) Card Edge Power Connectors offer a 5.2A/pitch to 46A/pitch current range, 0.7mΩ to 10mΩ resistance, and 3400W power rating. This portfolio includes single-beam, high-density (HD) heightened, HD plus (HD+) 5- and 8-beam card edge power connectors. These connectors offer a common redundant power supply (CRPS) compliant connection to address varied power supply units (PSUs) and riser cards. TE Card Edge Power Connectors are ideal for medical systems, remote radio units, and industrial applications.

Features

  • Expansive PCB orientation configurations
    • Right angle
    • Vertical
    • Straddle
    • Heightened
  • UL and TUV certified
  • CRPS interface compatible

Applications

  • Enterprise
  • Hyperscale
  • Medical system
  • Industrial
  • Telecom

Specifications

  • High-density plus (HD+) 5-beam card edge power connector
    • Dual-layer power contact supports 2400W/2600W PSU
    • Innovative pass-through contact design allows thicker material for contact to support higher current
  • High-density plus (HD+) 8-beam card edge power connector
    • CRPS compliant interface
    • Dual-layer power contact supports 3000W/3400W PSU
  • Single-beam card edge power connector
    • CRPS compliant interface
    • Supports up to 2000W PSU of power
  • High-density (HD) heightened card edge power connector
    • Supports up to 1600W PSU of power
    • ~50% more contacts point
Đã phát hành: 2021-03-02 | Đã cập nhật: 2022-03-11