TE Connectivity / CGS RLW73 Wide Terminal Current Sense Resistors
TE Connectivity's (TE) CGS RLW73 Wide Terminal Current Sense Resistors feature reliable multilayer electrode construction with long side terminations and high-purity alumina substrate for high power dissipation. The series offers high power of up to 3W in a 1225 configuration with resistance values ranging from 10mΩ to 750mΩ. These resistors are a wide-terminal variation of the RL73 series. The RLW73 surface-mount design with wide terminals is suitable for automatic placement and reflow soldering. Additional features include space and cost savings on the PCB and a high power-to-size ratio. TE CGS RLW73 Wide Terminal Current Sense Resistors are ideal for LED lighting, robotics, automation controls, power management, industrial machinery, consumer electronics, medical, and more.Features
- Wide terminal SMD suitable for automatic placement and reflow soldering
- For current sensing applications based on tight precision
- Space and cost savings on the PCB
- High power up to 3W
- Low resistance down to 10mΩ
- Highly reliable multilayer electrode construction
- High power-to-size ratio
- High-purity alumina substrate for high power dissipation
- Long-side terminations with higher power rating
- Wide-terminal variation of the RL73 series
Applications
- LED lighting
- Robotics
- Automation controls
- Battery energy storage systems (BESS) and electric vehicle infrastructure (EVI)
- Power management
- Overcurrent protection in audio applications
- Voltage regulation modules (VRM)
- Telecommunications
- Industrial machinery
- Consumer electronics
- Household appliances
- HVAC
- Medical
Additional Resources
Đã phát hành: 2023-02-06
| Đã cập nhật: 2023-02-28