TE Connectivity 0.4mm Fine Pitch BTB Connectors

TE Connectivity's (TE) 0.4mm Fine Pitch Board-to-Board Connectors feature an extended portfolio with 20- and 24-pin position connectors. The connectors have compact dimensions for optimized interconnect solutions for small electronic devices. The connectors provide a low-profile 0.4mm pitch and built-in self-aligning mating systems for fast and easy assembly. TE 0.4mm Fine Pitch Board-to-Board Connectors offer reliable mating with multiple-point contact systems, which minimizes solder-wicking issues. The connectors are constructed with a parallel, two-row configuration on a vertical PCB mount orientation. The connectors are RoHS-compliant and ideal for IoT applications with cameras, sensors, or displays. These target applications include automotive, home devices, security, consumer electronics, and commercial and industrial equipment.

Features

  • Expands fine pitch board-to-board portfolio
  • 20- or 24-pin positions
  • Built-in self-aligning mating systems
  • Fast and easy assembly
  • Compact dimensions
  • Reliable mating, multiple-point contact systems
  • Minimizes solder wicking issues

Applications

  • IoT applications with cameras/sensors/displays
  • Navigation devices
  • Autonomous vehicles
  • Thermostat control panels
  • Visual doorbells
  • Monitoring equipment
  • Consumer electronics
  • Commercial
  • Industrial

Specifications

  • Vertical PCB mount orientation
  • Two-row configuration
  • Parallel board-to-board configuration
  • 250VAC max dielectric withstand voltage
  • 60VAC operating voltage
  • Copper alloy contact base material
  • 0.5A max contact current rating
  • 0.4mm centerline (pitch)
  • 40°C to 185°C operating temperature range
  • UL 94V-0 flammability rating
  • RoHS compliant
Đã phát hành: 2023-12-18 | Đã cập nhật: 2024-03-12