TE Connectivity FX29 Compression Load Cells
TE Connectivity's (TE) FX29 Compression Load Cells offer a 6V supply voltage rating, a 3mA operating current, and a 50MΩ insulation resistance. The FX29 compression cells feature a compact design, high over-range capability, and a stainless steel enclosure. These load cells have more precise dimensional control and better performance than previous load cell designs. TE FX29 Compression Load Cells are ideal for medical infusion pumps, power tools, robotics, and manufacturing equipment.
Features
- Compact design
- mV or amplified analog outputs
- Optional I2C digital interface
- High over-range capability
- Low power consumption
- Rugged microfused sensing element
- Stainless steel enclosure
- Several load ranges
Applications
- Medical infusion pumps
- Analog and digital scales
- Fitness and exercise equipment
- Payload weighing
- Power tools
- Robotics
- Surgical and dental tools
- Battery powered devices
- Manufacturing equipment
Specifications
- 5.25V to 6V supply voltage
- 3mA rated current
- 2.4Ω to 3.6kΩ input resistance
- 1kHz bandwidth
- 5µA sleep mode current
- -40°C to +85°C storage temperature range
Block Diagram
Infographic
Đã phát hành: 2019-06-06
| Đã cập nhật: 2026-03-13