TE Connectivity GRACE INERTIA Multi-Load Connectors

TE Connectivity's GRACE INERTIA Multi-Load Connectors provide design flexibility for Printed Circuit Board (PCB) manufacturers requiring multi-functionality in wire-to-board solutions. These connectors feature a 14.1mm low mating height that allows the PCB to fit into space-limited designs. The GRACE INERTIA connectors support a variety of efficiency and error-proofing. These connectors ensure fast, reliable, and repeatable connections. Typical applications include appliances, HVAC equipment, intelligent buildings, automation, and control.

Features

  • Multi-load connector design helps save PCB space
  • Pre-mounted Terminal Position Assurance (TPA) ensures terminals are fully seated, helping to improve assembly efficiency
  • Poka-yoke with keying and color options helps reduce connection errors
  • Interchangeable plug system provides design flexibility
  • Customized configurations can be extended to meet customer-specific requirements

Applications

  • Appliances:
    • Smart toilet, refrigerator, cooking equipment, water heater
  • Heating, Ventilation, and Air Conditioning (HVAC) equipment
  • Intelligent building:
    • Monitor and security system
  • Automation and control

Specifications

  • 3A maximum rated current
  • 250VAC maximum rated voltage
  • 3mm centerline
  • 14/26/28 header positions
  • 2/4/6 plug positions
  • 28AWG to 22AWG wire size
  • 4mm maximum potting height
Đã phát hành: 2024-12-06 | Đã cập nhật: 2025-05-22