TE Connectivity HD MATEnet Connectors

TE Connectivity HD MATEnet Connectors are modular and scalable connectors designed for the harsh automotive environment. These connectors can transmit up to 1Gbps according to IEEE 100BASE-T1 and 1000BASE-T1 standards. The HD MATEnet connectors are compatible with Unshielded Twisted Pair (UTP) and Shielded Twisted Pair (STP) cable. These connectors support easy integration into existing and new connectivity interfaces. The HD MATEnet interconnection system contributes to modern E/E architectures and meets current and future vehicle connectivity requirements. Typical applications include cameras, sensors, telemetry units, ADAS controllers, radar and lidar systems, displays, gateways and switches, multimedia and infotainment systems, network backbones, and service ports.

Features

  • Can transmit up to 1Gbps according to automotive Ethernet standards IEEE 100BASE-T1 and 1000BASE-T1
  • Modular and scalable connectors for easy integration into existing and new connectivity interfaces
  • Compatible with Unshielded Twisted Pair (UTP) and Shielded Twisted Pair (STP) cable
  • Contributes to modern E/E architectures and meets current and future vehicle connectivity requirements
TE Connectivity HD MATEnet Connectors

Applications

  • Camera
  • Sensors
  • Telemetry unit
  • ADAS controller
  • Radar/lidar
  • Displays
  • Gateway/switch
  • Multimedia/infotainment
  • Sealed controller
  • Instrument cluster
  • Network backbone
  • Service port
Đã phát hành: 2026-04-07 | Đã cập nhật: 2026-04-16