TE Connectivity HDC HK-HDW Connectors for Harsh Environments
TE Connectivity's (TE) Heavy Duty Connectors (HDC) HK-HDW for Harsh Environments are designed for the high-performance EMC demands of industrial applications. TE's HDC HK-HDW Connectors combine power and signal in one small H10B hood with EMC shielding. These high-density connectors offer 47 positions of signal (2.2A/32V), 16 positions of power (3.7A/300V), or 23 positions of power (11A/400V). The dynamic contact increases cost-effectiveness by using semi-automatic or fully-automatic crimping of dynamic contacts. TE's HDC HK insert delivers performance comparable with traditional HDC connectors.Features
- One connector instead of two for signal and power transmission
- Space-saving EMC shielding is integrated into the hybrid solution
- Box-shaped contacts enable a high-density modular system in an HDC connector
- One contact family for wire-to-board, wire-to-wire, and heavy-duty cable-to-cable connections
- Designed for harsh (industrial) environments suitable for IP65 and IP68/IP69K protection
Applications
- Industrial robots
- Cobots
- SCARA robots
- Controllers
- Machinery
Specifications
- Hybrid power and signal, reliable, and high-density
- Signal (HD1) 47 positions (2.2A/32V)
- Power (HD1) 16 positions (3.7A/300V
- Power (HD3) 23 positions (11A/400V)
Additional Resources
Đã phát hành: 2022-03-22
| Đã cập nhật: 2024-08-14