TE Connectivity HDC IP68 Anti-corrosion Hoods & Housing

TE Connectivity's HDC IP68 Anti-corrosion Hoods and Housing provide protection against environmental and electro-chemical contact corrosion. The hoods and housing are made of die-cast aluminum alloy and feature a stainless steel locking system for excellent vibration and shock resistance. The HDC Hood and Housing also protect the connections in harsh environments and industrial applications where long-term operations could be in jeopardy due to environmental influences. TE Connectivity's HDC hoods and housings have been confirmed to be anti-corrosion resistant for 500 hours of salt spray.

Features

  • Pressure tight hoods/housing
  • Highly EMC resistant
  • M6 Screw locking
  • IP68
  • Anti-corrosion resistance confirmed by 500 hours Salt spray test, which protects the connection in a harsh environment
  • Robust design, vibration resistance

Applications

  • Rail
    • Outdoor (on the roof, sub-systems, inter-vehicle)
    • Washing facilities for rail vehicles
  • Wind energy
    • Wind-turbine-breaks
    • Blade adjustment (pitch drive)
  • Industrial transportation
    • Construction machinery
    • Mining equipment
  • Machinery
    • Modules exposed to detergents (e.g. sensor wiring on packing machines for the food industry)
Đã phát hành: 2017-07-31 | Đã cập nhật: 2022-07-14