TE Connectivity HDSCnet+ Ethernet Automotive Connectors

TE Connectivity's (TE) HDSCnet+ Ethernet Automotive Connectors are compatible with industry-standard protocols 100base-T1 with 100Mb/s and 1000base-T1 with 1Gb/s. These rugged, heavy-duty thermoplastic connectors combine an HDSCS connector interface with the single-pair Ethernet MATEnet interconnection system. The wire-to-wire, wire-to-device connectors offer design flexibility by implementing multiple hybrid interfaces and scalability via unshielded or shielded twisted pair cables. TE HDSCnet+ Ethernet Automotive Connectors are designed to perform in harsh environments.

Features

  • Compatible with industry-standard protocols 100base-T1 with 100Mb/s and 1000base-T1 with 1Gb/s
  • IP6K9K (with backshell) dust and water protection
  • -40°C to +120°C operating temperature range
  • 3V to 48V PoDL class
  • Ethernet + power hybrid connection solution
  • Capable of multiple wire sizes based on application needs
  • Allows the use of a wide range of accessory parts from the HDSCS product line

Applications

  • Radar/lidar
  • Cameras
  • Telematics units
  • Onboard diagnostics
  • Infotainment
  • Ethernet
Đã phát hành: 2020-11-16 | Đã cập nhật: 2024-10-09