TE Connectivity IoT Wireless Vibration Sensors

TE Connectivity’s (TE) IoT Wireless Vibration Sensors comprise the 85x1N and 89x1N series, both of which deliver excellent stability and longevity for industrial monitoring. The 85x1N implements BLUETOOTH® Low Energy, while the 89x1N utilizes LoRaWAN® technology, and both series fit seamlessly into tight spaces and diverse environments. TE IoT Wireless Vibration Sensors offer a wide bandwidth, with superior resolution of up to 10kHz, compared to 4kHz in standard MEMS-based models. The format features short and long-range reach with edge-computing for user-configurable settings and features. The 85x1N and 89x1N series provide IP66/67 protection for harsh environments. Certifications include ATEX, NEC, CSA, CE, and FCC. The long battery life, combined with the high-stability piezoelectric core design, requires minimal maintenance and provides long-term stability. Compatible with industrial standard mounting techniques, these sensors can be easily installed in existing locations and machinery.

Features

  • Piezoelectric 1-or 3-axis accelerometer
  • Wide bandwidth to 10kHz
  • 2100mAh battery capacity provides up to 10 years of battery life and reduces long-term operational costs
  • ATEX C1D1, ATEX C1D1 Zone 0, NEC Class I, Division 1, and ATEX Ex ia IIC, Groups A, B, C, and D T4, and ATEX Ex ia IIC T4 Ga certifications
  • Embedded FFT signal analysis
  • Lightweight, compact design weighs 200 grams with a volume of 5 cubic inches
  • Weatherproof with IP66/67 rating
  • Exceptional long-term stability
  • Programmable and customer-configurable
  • Stud, magnet, or adhesive mounting accessories
  • Compatible with the TE SensorConnect app (iOS and Android)

Applications

  • Pumps and pumping systems
  • Oil and gas equipment monitoring
  • Gearboxes and turbines
  • Conveyor systems
  • IIoT end-to-end platforms (E2E) supporting multiple end-markets

Specifications

  • Wireless protocol of BLE 5.0 and LoRaWAN Class A
  • Single and three-axis accelerometer models
  • Operating temperature of -40°C to +60°C
  • Frequency response 2Khz to 10Khz (±3dB)
  • Non-linearity +/-1%
  • Temperature measurement range of -40°C to +80°C
  • Temperature measurement accuracy ±2°C
  • Supply voltage of 3.6V
  • Resolution at 14-bits
  • Weatherproof (IP66/IP67)

Videos

Infographic

Infographic - TE Connectivity IoT Wireless Vibration Sensors
Đã phát hành: 2024-08-27 | Đã cập nhật: 2026-03-27