TE Connectivity Rugged IP67 I/O Snap-On Connectors
TE Connectivity's (TE) Rugged IP67 I/O Snap-On Connectors feature a rugged mechanical design, plug-and-play integration, and snap-on, one-hand installation. Due to their high protection rating and rugged design, the connectors provide protection against dust, moisture, vibration, and temperature variations. With the plug-and-play integration, these IP67 connectors reduce installation complexity and support robust system operation. Suitable applications for TE IP67 connectors include industrial automation, 5G communication base stations, video surveillance systems, construction robots, solar and wind power generation systems, road monitoring systems, and plant growth lighting.
Features
- IP67 protection rating for protection against dust, water, vibration, and temperature
- Rugged design for demanding applications
- Snap-on, one-hand connection for simplified installation
- Plug-and-play design for straightforward replacement
Applications
- Industrial automation
- 5G communication base stations
- Video surveillance systems
- Fire detectors
- Forest fire prevention ad-hoc networks
- Construction tools
- Clean robots
- Humanoid robots
- Solar and wind power generation systems
- Power supply systems
- Road monitoring systems
- Plant growth lighting
- LED lighting
- Landscape lighting
Đã phát hành: 2026-04-07
| Đã cập nhật: 2026-05-06