TE Connectivity / Linx Technologies UWB Ceramic Chip Antenna Evaluation Boards

TE Connectivity's (TE) Linx Technologies Ultra-Wide Band (UWB) Ceramic Chip Antenna Evaluation Boards are designed to evaluate L000601 and L000801 embedded antennas. The antennas cover 3500MHz to 8500MHz and 6000MHz to 8000MHz frequency bandwidths, and they operate in low- and high-band channels 1 to 11, which ensures secure and reliable communication. The TE Linx Technologies UWB Ceramic Chip Antennas are designed to replace multiple narrow-band antennas and reduce interference in modern wireless communication systems. The antennas are ideal for various sensing applications, including indoor positioning, localization, asset tracking, contact tracing, smart home automation, automotive sensors, and more.

Features

  • Evaluates L000601 and L000801 chip antennas
  • Bandwidth coverage
    • 3500MHz to 8500MHz
    • 6000MHz to 8000MHz
  • Channels 1 to 11 operation
  • Secure, reliable communication
  • Improved distance estimation accuracy with centimeter resolution
  • Low power
  • High efficiency
  • Direct PCB SMT mounting capability
  • Replaces multiple narrow-band antennas
  • Potentially reduces interference
  • RoHS2 compliant
  • AEC-Q200 compliant

Applications

  • Indoor positioning and localization
  • Asset tracking
  • Contact tracing
  • V2X communications
  • Smart home automation
  • Access control
  • Remote controls
  • Door handles
  • Automotive sensors
  • Precision surveying
  • Factory automation
  • Radar/imaging systems
  • Wireless data transmission
Đã phát hành: 2024-07-29 | Đã cập nhật: 2024-08-05