TE Connectivity LUMAWISE Power Input Terminal Block (TB)

TE Connectivity's LUMAWISE Power Input Terminal Block (TB) offers a unique, highly engineered wire termination alternative to traditional terminal blocks utilized in LED outdoor lighting luminaires and HID (High-Intensity Discharge) luminaires. This includes HPS (High-Pressure Sodium) and MHL (Metal Halide Lamps), which are rapidly transitioning to LED luminaires. The innovative design replaces power entry aluminum lug screw connections with rising vice clamp screw connections. Quick-connect tabs and receptacle wire connections are replaced with lever-actuated spring cage clamp poke-in wire connections. 

The LUMAWISE TB provides 3x power input connections and multi-position signal connections inside LED roadway/street/area luminaires. The terminal block rising vice clamp screw design accepts 14AWG to 6AWG solid and stranded copper and aluminum input wires. The lever-actuated poke-in wire spring clamp design accepts 18AWG to 12AWG solid and stranded copper output wires. The LUMAWISE Power Input Terminal Block is designed with 2x side mounting hole slots to facilitate a drop-in replacement of legacy terminal blocks.

Features

  • Simplifies input wire and multi-wire output connections
  • Lever actuated spring clamp poke-in wire connections are more ergonomically operator friendly than quick connect tabs and receptacles
  • Multi-wire lever
    • Actuated output connection remains in open position hands-free
    • Must be actuated to the closed position to secure poke-in wire connections
  • Accepts ANSI compliant 14AWG to 6AWG solid/stranded aluminum/copper input wires
  • Accepts 18AWG to 12AWG solid/stranded copper output wires
  • Rising vice clamp screw power input connections
  • Terminal captive screw in rising vice clamp connection prevent dislodged or lost screws
  • RoHS and ANSI C136.14 compliant

Applications

  • Roadway, street, and area lighting luminaires
  • Commercial lighting (i.e. parking lots, car dealerships, etc)
  • Decorative lighting luminaires
  • Wallpack lighting fixtures
  • Wall wash lighting fixtures

Specifications

  • 15A, 480VAC electrical rating
  • Input of 3x positions accept 14AWG to 6AWG solid/stranded aluminum/copper wires
  • Output accepts up to 3x 18AWG to 12AWG solid/stranded copper wires per input position
  • PBT housing, lever, and cover
  • Stainless steel spring contact
  • Tin-plated Copper Alloy contacts
  • Zinc-plated steel screw
  • 15.3mm pitch

Videos

Đã phát hành: 2022-07-08 | Đã cập nhật: 2025-09-02