TE Connectivity M12 PCB-Panel 8- & 12-Pin Connectors

TE Connectivity's (TE) M12 PCB-Panel 8- and 12-Pin Connectors offer an IP67 rating, a 1.5 to 2A rated current, and a 30VAC/DC voltage rating. M12 PCB-panel connectors feature a compact design, plug-and-play mating for easy and fast installation, and are available for 8 and 12 positions. TE M12 PCB-Panel 8- and 12-Pin Connectors are ideal for machinery, vision systems, and automation integration applications and operate within a -40°C to +85°C temperature range. 

Features

  • Available in 8 and 12 positions
  • IP67 rating
  • Compact design with high-density connection
  • Plug-and-play mating for easy and fast installation
  • Quick and reliable connection for PCB and panel mount

Applications

  • Machinery
  • Automation integration 
  • Vision system
  • Semiconductor manufacturing
  • Factory automation machines

Specifications

  • 30VAC/DC voltage range
  • - 2.0A rated current for 8 pin
  • - 1.5A rated current for 12 pin
  • 100 cycle durability
  • -40°C to 85°C operating temperature range

Videos

Đã phát hành: 2019-01-24 | Đã cập nhật: 2025-12-12