TE Connectivity M5601 Wireless Pressure Transducers

TE Connectivity's (TE) M5601 Wireless Pressure Transducers are high-accuracy, 24-bit ADC digital output wireless transducers used in industrial and smart factory applications. These transducers are enclosed in stainless steel and PBT housing and eliminate hard wiring while providing remote process control and monitoring via BLUETOOTH® 4.2 wireless communication. The wetted surfaces of the pressure ports are made from 17-4PH stainless steel, and the port design uses no internal O-rings or organics exposed to the pressure media, resulting in excellent durability and long-term performance. M5601 transducers are suitable for measuring liquid or gas pressure, even for difficult media such as contaminated steam, water, and mildly corrosive fluids. TE M5601 Wireless Pressure Transducers are ideal for remote and hard-to-reach locations, factory process control, and energy generation and management.

Features

  • Atex certified for Class 1, Div 1
  • Bluetooth 4.2 wireless communication
  • Pairing mode or advertising (beaconing) mode
  • 32-bit digital pressure data output
  • 16-bit digital temperature data output
  • Weatherproof IP65 rating
  • CR2032/CR2050W battery compatible

Applications

  • Gas and liquid flow measurement
  • Tank liquid level measurements
  • Liquid and gas filter monitoring
  • Corrosive gases and liquids
  • Remote and hard-to-reach locations
  • Factory process control
  • Energy generation and management

Specifications

  • Heavy industrial CE-approved
  • ±0.25% pressure non-linearity
  • ±1.0% total error band (TEB)
  • -10°C to +60°C compensated temperature
  • Operating temperature (Battery)
    • -20°C to +70°C (Sony/Murata CR2032)
    • -20°C to +85°C (Murata CR2050W)
  • Withstands 50g shock and a maximum of 10g vibration

Block Diagram

TE Connectivity M5601 Wireless Pressure Transducers
Đã phát hành: 2023-05-26 | Đã cập nhật: 2023-09-25