TE Connectivity Power Versa-Lock 5.0 Rectangular Power Connectors

TE Connectivity's (TE) Power Versa-Lock 5.0 Rectangular Power Connectors are for wire-to-wire applications and offer a flexible power solution with a current rating of up to 15A. TE Power Versa-Lock 5.0 Connectors provide an optional IP67-rated perimeter interface and gang seals for waterproofing capabilities. The series offers a tab-and-receptacle contact design with four contact points for higher reliability. A connector mounting clip on the cap housings helps reduce connector movement for high-vibration applications like washing machines. This feature replaces the need for manually installing wire ties to hold mounting clips, helping to reduce the manual labor required in the assembly process.

Features

  • 5.0mm centerline spacing
  • Flexible housing design for unsealed and sealed applications
  • Up to 15A current rating
  • 600V voltage rating
  • Position sizes
    • 1x1, 1x2, 1x3, 1x4 not yet tooled, 3x3 in development (single row)
    • 2x3 in-line and also a Twist and Lock cap option for refrigeration (dual row)
  • 18° angled twist-and-lock connector allows for condensation to drip away from the connection
  • UL 94V-0 housings
  • Tab and receptacle contact system
  • 26AWG to 14AWG wire range
  • IP67 optional sealing system using gang seals
  • Perimeter interface seal for lower mating force
  • Optional accessories
    • Terminal Position Assurance (TPA) for unsealed 2x3 applications
    • Back covers for sealed applications 1x1, 1x2, 1x3
    • TPAs cannot be used with seals
  • Connector mounting clip feature on cap housing for use in applications where connector would not move (vibration, harsh environments)

Applications

  • Lawn tools
  • Home appliances
  • Automation and control
  • Industrial machinery
  • Automotive
  • Lighting
  • Vending machines
  • HVAC equipment

Videos

Multi-Functional Solution

Chart - TE Connectivity Power Versa-Lock 5.0 Rectangular Power Connectors
Đã phát hành: 2020-07-07 | Đã cập nhật: 2026-04-27