TE Connectivity / Buchanan Push-In Clamp PCB Connectors

TE Connectivity's (TE) Buchanan Push-In Clamp PCB Connectors save up to 80% installation labor time versus traditional screw-clamp termination, leading to higher cost-effectiveness. The connectors enable toolless wire insertion of ferruled and unferruled wires. TE Buchanan Push-In Clamp PCB Connectors are available in 3.5mm and 5.0mm pitch and consist of two-piece plug connectors with mating straight and right angle shrouded headers. Push-in clamp connectors are designed for control system applications to suit high-density signal and power applications.

Features

  • Compact dimensions with 3.5mm and 5mm pitch
  • Push-in clamp termination
  • Two to 16 poles available
  • Straight- and right-angle shrouded headers available

Applications

  • Servo/inverter drives
  • Industrial controls/PLC
  • Safety controls/modules
  • Power supply units
  • HVAC

Specifications

  • Operating voltage
    • 3.5mm pitch, 150V
    • 5mm, 300V
  • Current
    • 3.5mm, 8A
    • 5mm, 16A
  • Wire range
    • 3.5mm, 16-24
    • 5mm, 12-26
  • Dielectric withstand
    • 3.50mm
    • 5mm, 2.5kV
Đã phát hành: 2019-09-27 | Đã cập nhật: 2023-10-09