TE Connectivity RP20 lite 5G, 4G/LTE MIMO Wireless Access Antennas

TE Connectivity's (TE) RP20 lite 5G, 4G/LTE MIMO Wireless Access Antennas provide high-performance connectivity for current and emerging 4G and 5G frequencies. The incorporated 2x2 MiMo technology means that TE's RP20 lite can provide enhanced data rates, bandwidth, and reliability on 4G and 5G frequency bands. RP20 lite comes in a stylish housing that is portable and suitable for use in a variety of applications. Suitable for use globally on cellular networks with any network operator, this series fits most common routers/gateways currently using the quickly attachable SMA connectors on the Twinax cable.

Features

  • Enhances connectivity via cellular networks
  • 2x2 MiMo for 4G/5G
  • Future-proofed global 4G and 5G coverage with extended frequency coverage up to 6GHz
  • Small and portable
  • Cost-effective solution to increase bandwidth and signal strength
  • Provides primary connectivity where a hardwired connection might not be available
  • Desk-, wall-, or window-mounting kits included

Applications

  • Home and remote use
  • Hotel rooms
  • Construction sites
  • Remote schools
  • Remote offices
  • Temporary usage

Specifications

  • Operating frequencies
    • 617MHz to 698MHz
    • 698MHz to 960MHz
    • 1452MHz to 1496MHz
    • 1559MHz to 1606MHz
    • 1690MHz to 4200MHz
    • 4200MHz to 6000MHz
  • 50Ω nominal impedance
  • 55% to 71% total efficiency average
  • 5W maximum power
  • -40°C to +85°C operating temperature range
  • UL 94V-0 flammability rating
  • CE and UKCA compliant
  • RoHS compliant

Videos

Mechanical Drawing

Mechanical Drawing - TE Connectivity RP20 lite 5G, 4G/LTE MIMO Wireless Access Antennas
Đã phát hành: 2022-10-26 | Đã cập nhật: 2025-06-05