TE Connectivity Sensors for HVAC

TE Connectivity Sensors for Heating, Ventilation, and Air Conditioning (HVAC) enable diagnostics that help identify system or equipment issues that can reduce efficiency or cause major breakdowns. From the ventilation system to the heating, cooling, and refrigeration equipment within a facility, these sensor technologies help improve productivity, lower maintenance costs, and increase efficiency and reduce operating costs, and downtime. TE Connectivity HVAC sensors and controls have evolved over the years and will continue to evolve to meet the needs of OEMs and people worldwide.

Sensors For HVAC

Sensors are an integral part of most HVAC systems, helping to not only maintain a comfortable indoor climate but also to enable the system to perform properly. Sensor technologies help reduce downtime, improve productivity, and lower maintenance costs. Over the last 30 years, there has been a push for HVAC systems with higher efficiency and improved temperature control, as well as a need to monitor and regulate other physical parameters, such as humidity, air quality, and more. TE Connectivity manufactures a wide range of rugged and reliable sensors for HVAC applications, including pressure, temperature, humidity, vibration, position, and force. These sensors play a critical role in improving the efficiency, performance, and reliability of HVAC systems.

Applications

  • Air conditioning
  • Alternative energy and solar
  • Boiler controls
  • Building and energy management
  • Building automation systems
  • Commercial chillers
  • Commercial cooking equipment
  • Compressors and motors
  • Container storage
  • Electronic expansion valves
  • Fire suppression systems
  • Forced air furnaces
  • Furnaces and boilers
  • Heat pumps
  • Humidifiers and dehumidifiers
  • Heating, Ventilation, Air Conditioning, and Refrigeration (HVAC-R) diagnostic equipment
  • Ice machines
  • Mechanical ventilation
  • Packages Terminal Air Condition (PTAC) and small A/C
  • Pool heaters and equipment
  • Refrigerated beverage dispensing
  • Refrigeration controls
  • Refrigerators
  • Underfloor heating and ice melting
  • Variable Air Volume (VAV) and air handlers
  • Water heaters
  • Zone controls
Đã phát hành: 2026-03-06 | Đã cập nhật: 2026-03-09