TE Connectivity Sliding Power Connector
TE Connectivity's (TE) Sliding Power Connector is one of the only connectors of its kind that allows for hot swapping of components in a server drawer. This power solution is ideal for applications up to 75A and eliminates the need for a bulky cable management system within the drawer. TE's Sliding Power Connector shows improved voltage drop over cables due to a more direct path from the power source to the server. The Sliding Power Connector offers increased reliability over cables and a simpler design that is less prone to disconnection from the power source.Features
- Allows for hot swapping of components
- Eliminates the need for bulky cable management systems
- Ideal for applications up to 75A
- Improved voltage drop over cables
- Simple design
Applications
- Hard disk drives
- Power supply units
- Open Compute Project (OCP) cubby
- Racks
- High-current applications
- Servers
- Storage units
Top View
Bottom View
Videos
Đã phát hành: 2019-03-18
| Đã cập nhật: 2023-09-19