TE Connectivity SMC RF Connectors
TE Connectivity's (TE) SMC RF Connectors feature miniature, lightweight connectors designed for space-critical applications. The connectors operate at a constant 50Ω impedance rating and up to 10GHz frequency rating. The SMC series has a three-piece design with a threaded coupling interface and pre-assembled connector bodies. The TE SMC RF Connectors are compatible with various miniature coaxial cable sizes, including RG 174, 188A, and 316. The connectors are ideal for critical applications such as antennas, GPS tracking, GSM cellular, telecommunications, and more.Features
- Lightweight RF connectors
- Up to 10GHz operation
- 50Ω impedance
- Threaded interface
- Miniature screw-on coupling
- Three-piece design
- Pre-assembled connector bodies
- Center conductor and braid terminated with same tool
- Low noise level
- PTFE dielectric
- Designed for critical space applications
- Compatible with miniature RG 174, 188A, and 316 coaxial cable sizes
Applications
- Antennas
- GPS tracking
- GSM cellular
- Instrumentation
- Telecommunications
- PC/LAN
- Video systems
Additional Resources
Đã phát hành: 2024-07-24
| Đã cập nhật: 2024-08-07