TE Connectivity SPEC 55 Low Fluoride Wire & Cable

TE Connectivity's (TE) SPEC 55 Low Fluoride (LF) Wire and Cable mitigates the concern for component corrosion in confined areas due to outgassing. TE SPEC 55 LF Wire and Cable features outgassing below 10PPM, making it ideal for space, launch, and missile-platform designs. This wire-insulation system is robust and rugged and available in single- and dual-wall configurations for additional weight savings.

Features

  • <10PPM outgassing
  • Rugged
    • 5x scrape abrasion within the spec
    • Dynamic cut through
  • Lightweight, single thin-wall primary
  • Mil-Spec qualified (SAE AS22759/51-54)
  • Available in primary wire and various cable configurations

Applications

  • Avionic systems
  • C4ISR systems
  • Guidance-and-seeker systems
  • General wire-harnessing systems

Wire & Cable Types

Chart - TE Connectivity SPEC 55 Low Fluoride Wire & Cable
Đã phát hành: 2020-03-20 | Đã cập nhật: 2024-10-11