TE Connectivity SSRDC Solid State Relays
TE Connectivity's (TE) Potter & Brumfield SSRDC Solid State Relays utilize DC switching technology with low power dissipation FETs, which includes optical coupling. TE's SSRDC Solid State Relays are used in DC load applications, providing reliable DC switching up to 40A and operating voltages up to 200V. Heat sink mounting is recommended to maintain base temperatures and load conditions.Features
- Provides low power dissipation to extend electrical life
- Achieves high pulse width modulation with low switching times when providing power to devices
- Electrical
- 12A, 25A, and 40A load current
- 200V DC operating voltage
- DC input control
- 1500VDC optical isolation
- FET output
- Mechanical
- Standard hockey puck package
- Chassis mount relay mounting type
- Optical coupling
- Materials
- Aluminum base for heat dissipation
- UL 94-VO engineering plastics
Applications
- Industrial machinery
- Material handling equipment
- Cranes
- Access control for buildings
- Transportation
- Trains
- Constructive equipment
Dimensions (in mm)
Đã phát hành: 2018-04-25
| Đã cập nhật: 2023-01-18