TE Connectivity T9A Relay Housings with Standard FASTON Terminals

TE Connectivity's T9A Relay Housings with Standard FASTON Terminals are designed with low mating forces, large push surfaces, and error-minimizing connection features. These relay housings accept Low Insertion Force (LIF) standard FASTON receptacles and a zero insertion force "drop-in" housing cavity to achieve lower assembly forces. The receptacles are secured in place with integrated Terminal Position Assurance (TPA) devices and feature tactile mating confirmation to prevent partial connections. These T9A relay housings feature a 250VAC voltage rating and a 20A maximum constant test current. Typical applications include cooking equipment, washers and dryers, dishwashers, and heating, ventilation, and air conditioning (HVAC).

Features

  • Accepts LIF standard FASTON terminals
  • Zero insertion force "drop-in" housing cavity secured by hinged-lid TPA devices
  • Large, smooth push surfaces allow ergonomic straight palm push assembly
  • Lead-in mating features support angled mating without contact stubbing
  • Tactile mating confirmation helps prevent partial mating
  • Color-coded 2- and 3 -position housing options

Applications

  • HVAC
  • Cooking equipment
  • Washer and dryer
  • Dishwasher

Specifications

  • 250VAC voltage rating
  • 20A maximum constant test current
  • 22AWG to 12AWG wire size range
  • 36N maximum single terminal mating force
  • UL 94V-0 flammability rated
  • -40°C to +150°C operating temperature range
Đã phát hành: 2025-06-30 | Đã cập nhật: 2025-08-14