TE Connectivity T9F Power PCB Relays

TE Connectivity's T9F Power PCB Relays are 32A, 277VAC miniature relays designed for generating control in the latest energy and power supply applications. These relays significantly have small sizes and footprints to ensure space savings for customers. The T9F relays are AEC-Q200 qualified and offer high performance in harsh environments (suitable for 105°C environments). These T9F relays are available in different coil versions (Coil Code 9 to 48). These power relays provide reliable solutions for EV charging, power supply, onboard chargers, solar inverters, and battery energy storage system applications.

Features

  • 1 pole 32A, 1 form A (NO) contact
  • High performance in harsh environments
  • Enables customer to design smaller products on their platform
  • Ambient temperature up to 105°C at 32A
  • Small size and footprint
  • Compliant with AEC-Q200

Applications

  • On board chargers
  • Power supply/UPS
  • EV charging stations
  • Photovoltaic inverters
  • Battery energy storage systems

Dimensions

Mechanical Drawing - TE Connectivity T9F Power PCB Relays

Product Information

Chart - TE Connectivity T9F Power PCB Relays
Đã phát hành: 2024-10-09 | Đã cập nhật: 2024-10-30