TE Connectivity / Measurement Specialties UltraStable U5200 Pressure Sensors

TE Connectivity / Measurement Specialties UltraStable U5200 Pressure Sensors are based on the UltraStable line of MEAS, which features high accuracy and a quick turnaround for demanding commercial and heavy industrial applications. The devices utilize a modular design, offering maximum flexibility for different configurations.

The TE Connectivity / Measurement Specialties UltraStable U5200 Pressure Sensors are ideal for the measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The wetted material is constructed of 316L stainless steel, with outstanding transducer durability and no organics exposed to the pressure media.

The U5200 is weatherproof and exceeds current heavy-industrial CE requirements, including surge protection. The circuit is protected against reverse wiring at the input and against short circuits at the output. The device is targeted for OEM users for low to mid volumes.

Features

  • Heavy industrial CE approval
  • 10V/m EMI protection
  • Reverse polarity protection on the input
  • Short circuit protection on the output
  • Weatherproof
  • Up to ±0.1% accuracy
  • Up to ±0.75% total error band
  • Compact outline
  • -40°C to +125°C operating temperature

Applications

  • Industrial process control and monitoring
  • Advanced HVAC systems
  • Refrigeration systems
  • Automotive test stands
  • Off-road vehicles
  • Pumps and compressors
  • Hydraulic/pneumatic systems
  • Agriculture equipment
  • Energy generation and management

Specifications

  • High accuracy
  • Compact
  • Variety of pressure ports and electrical configurations
  • Optional stainless-steel snubber
  • CE-compliant and weatherproof
  • UL certified
  • Gage, sealed, absolute, compound
  • Expedite configurations available (10 days)

STANDARD RANGES

Chart - TE Connectivity / Measurement Specialties UltraStable U5200 Pressure Sensors

DIMENSIONS IN [MM]

Mechanical Drawing - TE Connectivity / Measurement Specialties UltraStable U5200 Pressure Sensors
Đã phát hành: 2026-02-20 | Đã cập nhật: 2026-02-23